+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

250L050100

Cable chain; LIGHT; Bend.rad: 10mm; L: 986mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
250L050100
TME Symbol:
SR250L050100

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
10mm
Length
986mm
Version
non-openable frames
External height
23mm
External width
61mm
Internal height
17mm
Internal width
50mm
Colour
black
Gross weight440.6 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
250L050100
1 in TME stock
Net price for quantities from 1 pcs - 20.89 USDGross price for quantities from 1 pcs - 20.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts