+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-2540-01

Connector: Jack 6,3mm; plug; female; stereo; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SR-2540-01
TME Symbol:
SR254001

Specification

Manufacturer
Same Sky®
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
female
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
4
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
SR-2540-01
0 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.