+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR300TR

Trimmer: ceramic; 1.5pF÷3pF; SMD; black; 100VDC; Diel: NP0


Manufacturer: SR PASSIVES

Manufacturer part number:
SR300TR
TME Symbol:
SR300TR

Specification

Manufacturer
SR PASSIVES
Type of trimmer
ceramic
Capacity range
1.5pF...3pF
Mounting
SMD
Colour
black
Operating voltage
100V DC
Operating temperature
-25...85°C
Dielectric
NP0
Gross weight0.088 g
Certificates

WATCH VIDEO

See other products in this category: Trimmers SR PASSIVES,
*
SR300TR
3110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.80 USDGross price for quantities from 2 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD