+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3XT101B

Automation module: extension; IN: 6; OUT: 4; OUT 1: relay; 24VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR3XT101B
TME Symbol:
SR3XT101B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
extension
Number of inputs
6
Number of outputs
4
Kind of output 1
relay
Related items
SR2BTC01, SR2CBL01, SR2CBL06, SR2CBL08, SR2CBL09, SR2COM01, SR2MEM02, SR2MOD02, SR2MOD03, SR2SFT01, SR2USB01, SR3MBU01BD, SR3NET01BD
Mounting
for DIN rail mounting
Manufacturer series
Zelio Logic
Kind of input 1
digital
IP rating
IP20
Number of analog inputs
0
Operating temperature
-20...55°C
Version
Modular
Supply voltage
  • 24V AC
Gross weight181.6 g
Certificates
EAN code3389110550184
See other products in this category: Programmable Relays - Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR3XT101B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 65.31 USDGross price for quantities from 1 pcs - 65.31 USD