+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR433.92M-SMD53

Resonator: SAW; f: 433.92MHz; SMD; 10VDC; Tolerance: ±0.075MHz

Manufacturer: YIC

Manufacturer part number:
SR433.92M-SMD53
TME Symbol:
SR433.92M-SMD53

Specification

Manufacturer
YIC
Type of resonator
SAW
Frequency
433.92MHz
Mounting
SMD
Operating voltage
10V DC
Resonant frequency tolerance
±0.075MHz
Dimensions
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
SR433.92M-SMD53
391 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs