+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR433.92M-SMD55

Resonator: SAW; f: 433.92MHz; SMD; 10VDC; Tolerance: ±0.075MHz

Manufacturer: YIC

Manufacturer part number:
SR433.92M-SMD55
TME Symbol:
SR433.92M-SMD55

Specification

Manufacturer
YIC
Type of resonator
SAW
Frequency
433.92MHz
Mounting
SMD
Operating voltage
10V DC
Resonant frequency tolerance
±0.075MHz
Dimensions
Gross weight0.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
SR433.92M-SMD55
0 in TME stock
Net price for quantities from 2000 pcs - 0.91 USDGross price for quantities from 2000 pcs - 0.91 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.