+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR471K14DS40F

Varistor: metal-oxide; THT; 300VAC; 385VDC; 423V; Ø: 16.5mm; 570pF


Manufacturer: WALSIN

Manufacturer part number:
SR471K14DS40F
TME Symbol:
SR471K14DS40F

Specification

Manufacturer
WALSIN
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
423V
Terminal pitch
7.5mm
Diameter
16.5mm
Operating temperature
-40...85°C
Capacitance
570pF
Thickness
8.5mm
Gross weight1.936 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors WALSIN,
*
SR471K14DS40F
0 in TME stock
No. of pieces (Multiplicity: 10 200)
Minimum order quantity: 10 200.
Multiplicity: 10 200.
Product for special order
Packaging method by the manufacturerBag = 300 pcs