+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4G080

Antenna; GNSS,GPS; linear; SMD; 50Ω; 9x5.8x1.7mm; 1559÷1609MHz

Manufacturer: ANTENOVA

Manufacturer part number:
SR4G080
TME Symbol:
SR4G080

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Dimensions (a x b x c)
9x5.8x1.7mm
Frequency
1559...1609MHz
Operating temperature
-40...140°C
Gross weight0.322 g
Certificates
See other products in this category: GPS antennas ANTENOVA,
*
SR4G080
776 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs