+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR4I052

Antenna; ISM; linear; SMD; 50Ω; 863÷928MHz; 35x8x0.9mm; -40÷140°C


Manufacturer: ANTENOVA

Manufacturer part number:
SR4I052
TME Symbol:
SR4I052

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
ISM
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
863...928MHz
Dimensions (a x b x c)
35x8x0.9mm
Operating temperature
-40...140°C
Gross weight2 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SR4I052
0 in TME stock
Net price for quantities from 2000 pcs - 1.21 USDGross price for quantities from 2000 pcs - 1.21 USD
Net price for quantities from 10000 pcs - 1.13 USDGross price for quantities from 10000 pcs - 1.13 USD
Net price for quantities from 100000 pcs - 1.06 USDGross price for quantities from 100000 pcs - 1.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.