+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR731ETTPR100F

Resistor: thick film; 100mΩ; SMD; 0402; 166mW; ±1%; SR73; -55÷150°C

NEW

Manufacturer: KOA

Manufacturer part number:
SR731ETTPR100F
TME Symbol:
SR731ETTPR100F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.1Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.166W
Tolerance
±1%
Manufacturer series
SR73
Body dimensions
1x0.5x0.35mm
Operating temperature
-55...150°C
Temperature coefficient
500ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SR731ETTPR100F
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.