+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR731JTTDR200F

Resistor: thick film; 200mΩ; SMD; 0603; 250mW; ±1%; SR73; -55÷150°C


Manufacturer: KOA

Manufacturer part number:
SR731JTTDR200F
TME Symbol:
SR731JTTDR200F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.2Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.25W
Tolerance
±1%
Manufacturer series
SR73
Body dimensions
1.6x0.8x0.45mm
Operating temperature
-55...150°C
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SR731JTTDR200F
0 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.