+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR732ETTDR100F

Resistor: thick film; 100mΩ; SMD; 1210; 500mW; ±1%; -55÷150°C

Manufacturer: KOA

Manufacturer part number:
SR732ETTDR100F
TME Symbol:
SR732ETTDR100F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.1Ω
Mounting
SMD
Case - inch
1210
Case - mm
3225
Power
0.5W
Tolerance
±1%
Operating temperature
-55...150°C
Conform to the norm
AEC-Q200
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
SR732ETTDR100F
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.