+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRB1-1H-DC-1-NN

ROCKER; SP3T; Pos: 3; ON-OFF-(ON); 10A/28VDC; black; IP56; SRB


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRB1-1H-DC-1-NN
TME Symbol:
SRB1-1H-DC-1-NN

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
2
Switching method
ON-OFF-(ON)
DC contacts rating @R
10A / 28V DC
Key button colour
black
IP rating
IP56
Illumination
none
Manufacturer series
SRB
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
36.6x21.2mm
Shape
rectangular
Button shape
rectangular
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...85°C
Gross weight18.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRB1-1H-DC-1-NN
9 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 10 pcs - 7.91 USDGross price for quantities from 10 pcs - 7.91 USD
Net price for quantities from 100 pcs - 7.03 USDGross price for quantities from 100 pcs - 7.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts