+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRB2-1A-DC-1-GNL

ROCKER; SPST; Pos: 2; OFF-ON; 21A/14VDC; black; IP56; SRB; Body: black


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRB2-1A-DC-1-GNL
TME Symbol:
SRB2-1A-DC-1-GNL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
DC contacts rating @R
21A / 14V DC
Key button colour
black
IP rating
IP56
Illumination
LED
Manufacturer series
SRB
Backlight colour
green
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
36.6x21.2mm
Shape
rectangular
Button shape
rectangular
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRB2-1A-DC-1-GNL
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 50 pcs - 6.23 USDGross price for quantities from 50 pcs - 6.23 USD
Net price for quantities from 100 pcs - 5.82 USDGross price for quantities from 100 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.