+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8690830000

Socket; 12A; H: 77.6mm; W: 15.6mm; for DIN rail mounting; -40÷70°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8690830000

Alternative designations: SRC 2CO

TME Symbol:
SRC-2CO

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Current rating
12A
Height
77.6mm
Width
15.6mm
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
IP rating
IP20
Body dimensions
15.6x77.6x61mm
Electrical connection
screw pin
Application - series/manufacturer
RIDERSERIES FG
Gross weight43.26 g
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
8690830000
0 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 20 pcs - 6.96 USDGross price for quantities from 20 pcs - 6.96 USD
Net price for quantities from 40 pcs - 6.48 USDGross price for quantities from 40 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.