+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8869490000

Socket; PIN: 8; 12A; 240VAC; for DIN rail mounting; -25÷85°C; RCI


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8869490000

Alternative designations: SRC-I 2CO

TME Symbol:
SRC-I2CO

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Number of pins
8
Current rating
12A
Rated voltage
240V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-25...85°C
Application - series/manufacturer
RCI
Gross weight39.68 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
8869490000
221 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 7.26 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 30 pcs - 6.55 USDGross price for quantities from 30 pcs - 6.55 USD
Net price for quantities from 50 pcs - 6.31 USDGross price for quantities from 50 pcs - 6.31 USD
Net price for quantities from 100 pcs - 6.03 USDGross price for quantities from 100 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs