+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8869480000

Socket; PIN: 8; 12A; 240VAC; for DIN rail mounting; -25÷85°C; RCI

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8869480000

Alternative designations: SRC-I 2CO N

TME Symbol:
SRC-I2CON

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Number of pins
8
Current rating
12A
Rated voltage
240V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-25...85°C
Application - series/manufacturer
RCI
Gross weight34 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
8869480000
0 in TME stock
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 5 pcs - 7.66 USDGross price for quantities from 5 pcs - 7.66 USD
Net price for quantities from 30 pcs - 7.08 USDGross price for quantities from 30 pcs - 7.08 USD
Net price for quantities from 100 pcs - 6.47 USDGross price for quantities from 100 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs