+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8869500000

Socket; PIN: 8; 12A; 240VAC; for DIN rail mounting; spring clamps


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8869500000

Alternative designations: SRC-I 2CO P

TME Symbol:
SRC-I2COP

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Number of pins
8
Current rating
12A
Rated voltage
240V AC
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-25...85°C
Application - series/manufacturer
RCI
Gross weight35.96 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
8869500000
3 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 5 pcs - 8.84 USDGross price for quantities from 5 pcs - 8.84 USD
Net price for quantities from 30 pcs - 8.30 USDGross price for quantities from 30 pcs - 8.30 USD
Net price for quantities from 100 pcs - 7.74 USDGross price for quantities from 100 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs