+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRCI024

Antenna; ISM; linear; SMD; 50Ω; 863÷870MHz; 1x0.5x0.5mm; -40÷125°C

Manufacturer: ANTENOVA

Manufacturer part number:
SRCI024
TME Symbol:
SRCI024

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
ISM
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
863...870MHz
Dimensions (a x b x c)
1x0.5x0.5mm
Operating temperature
-40...125°C
Gross weight0.015 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SRCI024
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.