+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRCW090

Antenna; WiFi; linear; SMD; 50Ω; 2.4÷2.5GHz; 1x0.5x0.5mm; -40÷125°C


Manufacturer: ANTENOVA

Manufacturer part number:
SRCW090
TME Symbol:
SRCW090

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz
Dimensions (a x b x c)
1x0.5x0.5mm
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SRCW090
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.