+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRD2-2G-DC-1-BNN

ROCKER; DPDT; Pos: 3; (ON)-OFF-(ON); 21A/14VDC; black; SRD2; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRD2-2G-DC-1-BNN
TME Symbol:
SRD2-2G-DC-1-BNN

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
21A / 14V DC
Key button colour
black
Manufacturer series
SRD2
Max. contact resistance:
50mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
36.8x21.2mm
Shape
rectangular
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRD2-2G-DC-1-BNN
0 in TME stock
Net price for quantities from 1 pcs - 12.97 USDGross price for quantities from 1 pcs - 12.97 USD
Net price for quantities from 25 pcs - 11.60 USDGross price for quantities from 25 pcs - 11.60 USD
Net price for quantities from 50 pcs - 10.87 USDGross price for quantities from 50 pcs - 10.87 USD
Net price for quantities from 100 pcs - 10.14 USDGross price for quantities from 100 pcs - 10.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.