+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRDA3.3-4DR2G

Diode: TVS array; 5V; 500W; unidirectional; SO8; Ch: 4; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SRDA3.3-4DR2G
TME Symbol:
SRDA3.3-4DR2G

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
5V
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Mounting
SMD
Case
SO8
Max. off-state voltage
3.3V
Number of channels
4
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Protection diodes - arrays ONSEMI,
*
SRDA3.3-4DR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.