+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRF1260100M

Inductor: wire; SMD; 10uH; Ioper: 5.35A; R: 24.6mΩ; ±20%; Isat: 7.17A

NEW

Manufacturer: BOURNS

Manufacturer part number:
SRF1260100M
TME Symbol:
SRF1260100M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
5.35A
Resistance
24.6mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
7.17A
Height
6mm
Max resistance
24.6mΩ
Operating temperature
-40...125°C
Gross weight3.8 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRF1260100M
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
Net price for quantities from 800 pcs - 0.67 USDGross price for quantities from 800 pcs - 0.67 USD