+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH05S05

Converter: DC/DC; Uin: 9÷72VDC; Uout: 5VDC; Iout: 500mA; SIP3; THT

Manufacturer: XP POWER

Manufacturer part number:
SRH05S05
TME Symbol:
SRH05S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
9...72V DC
Output voltage
5V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
SRH05
Body dimensions
11.68x7.5x10.16mm
Efficiency
80...88%
Operating temperature
-40...85°C
Switching frequency
800kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SRH05S05
2 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 40 pcs - 7.92 USDGross price for quantities from 40 pcs - 7.92 USD
Net price for quantities from 120 pcs - 7.73 USDGross price for quantities from 120 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 40 pcs