+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH05S15

Converter: DC/DC; Uin: 21÷72VDC; Uout: 15VDC; Iout: 500mA; SIP3; THT

Manufacturer: XP POWER

Manufacturer part number:
SRH05S15
TME Symbol:
SRH05S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
21...72V DC
Output voltage
15V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
SRH05
Body dimensions
11.68x7.5x10.16mm
Efficiency
89...95%
Operating temperature
-40...85°C
Switching frequency
800kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.115 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SRH05S15
308 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 40 pcs - 8.29 USDGross price for quantities from 40 pcs - 8.29 USD
Net price for quantities from 120 pcs - 7.91 USDGross price for quantities from 120 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 40 pcs