+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SRH1-1220-N

Relay: solid state; Ucntrl: 4÷30VDC; 20A; 24÷240VAC; SRH1; 1-phase


Manufacturer: AUTONICS

Manufacturer part number:
SRH1-1220-N
TME Symbol:
SRH1-1220-N

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
20A
Switched voltage
24...240V AC
Manufacturer series
SRH1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
22x100x100mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...80°C
Gross weight274.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH1-1220-N
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.51 USDGross price for quantities from 1 pcs - 28.51 USD
Net price for quantities from 5 pcs - 24.43 USDGross price for quantities from 5 pcs - 24.43 USD
Net price for quantities from 10 pcs - 21.72 USDGross price for quantities from 10 pcs - 21.72 USD
Packaging method by the manufacturer:Cardboard = 40 pcs