+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH1-1420-N

Relay: solid state; Ucntrl: 4÷30VDC; 20A; 48÷480VAC; SRH1; 1-phase


Manufacturer: AUTONICS

Manufacturer part number:
SRH1-1420-N
TME Symbol:
SRH1-1420-N

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
20A
Switched voltage
48...480V AC
Manufacturer series
SRH1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
22x100x100mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...80°C
Gross weight298.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH1-1420-N
134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.17 USDGross price for quantities from 1 pcs - 32.17 USD
Net price for quantities from 5 pcs - 27.57 USDGross price for quantities from 5 pcs - 27.57 USD
Net price for quantities from 10 pcs - 24.50 USDGross price for quantities from 10 pcs - 24.50 USD