+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRL-5-C-D-2

Switch: key switch; Stabl.pos: 3; OFF-ON-ON; SP3T; Cutout: Ø16mm

NEW

Manufacturer: LORLIN

Manufacturer part number:
SRL-5-C-D-2
TME Symbol:
SRL-5-C-D-2

Specification

Manufacturer
LORLIN
Type of switch
key switch
Stable positions number
3
Switching method
OFF-ON-ON
Contacts configuration
SP3T
Number of positions
3
Mounting hole dimensions
Ø16mm
Kind of wrench
symmetrical
Body material
polyamide
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
Mechanical rotation angle
90°
Leads
for soldering
Contact material
brass
Contact plating
silver plated
Mechanical durability
10000 cycles
Max. contact resistance:
20mΩ
Panel thickness
max. 4.5mm
Min. insulation resistance
999MΩ
Body dimensions
Ø17x27.4mm
Operating temperature
-20...65°C
Switches features
  • key with the random code
  • the key can be removed at any position
Gross weight50 g
Certificates
See other products in this category: Key Switches and Locks LORLIN,
*
SRL-5-C-D-2
0 in TME stock
Net price for quantities from 50 pcs - 8.58 USDGross price for quantities from 50 pcs - 8.58 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.