+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRN3015-100M

Inductor: wire; SMD; 10uH; Ioper: 1A; R: 276mΩ; ±20%; 3x3x1.5mm


Manufacturer: BOURNS

Manufacturer part number:
SRN3015-100M
TME Symbol:
SRN3015-100M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1A
Resistance
0.276Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Saturation current
880mA
Operating temperature
-40...125°C
Gross weight0.065 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRN3015-100M
1328 in TME stock
Net price for quantities from 2 pcs - 0.23 USDGross price for quantities from 2 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs