+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRN4315K

Enclosure: multipurpose; X: 303mm; Y: 403mm; Z: 147mm; SR2; steel


Manufacturer: ABB

Manufacturer part number:
SRN4315K
TME Symbol:
SRN4315K

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
303mm
Dimension Y
403mm
Dimension Z
147mm
Manufacturer series
SR2
Enclosure material
steel
Body colour
grey
IP rating
IP65
Kit contents
mounting plate
Mechanical impact resistance
IK10
Dimensions
Gross weight7.5035 kg
Certificates
See other products in this category: Wall Mounting Enclosures ABB,
See other products from this series.:
*
SRN4315K
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.78 USDGross price for quantities from 1 pcs - 114.78 USD
Net price for quantities from 3 pcs - 107.60 USDGross price for quantities from 3 pcs - 107.60 USD
Net price for quantities from 5 pcs - 100.43 USDGross price for quantities from 5 pcs - 100.43 USD