+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRN6425K

Enclosure: multipurpose; X: 403mm; Y: 603mm; Z: 247mm; SR2; steel

Manufacturer: ABB

Manufacturer part number:
SRN6425K
TME Symbol:
SRN6425K

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
403mm
Dimension Y
603mm
Dimension Z
247mm
Manufacturer series
SR2
Enclosure material
steel
Body colour
grey
IP rating
IP65
Kit contents
mounting plate
Mechanical impact resistance
IK10
Dimensions
Gross weight15.5489 kg
Certificates
See other products in this category: Wall Mounting Enclosures ABB,
See other products from this series.:
*
SRN6425K
3 in TME stock
Net price for quantities from 1 pcs - 198.01 USDGross price for quantities from 1 pcs - 198.01 USD
Net price for quantities from 3 pcs - 185.64 USDGross price for quantities from 3 pcs - 185.64 USD
Net price for quantities from 5 pcs - 173.26 USDGross price for quantities from 5 pcs - 173.26 USD
No. of pieces (Multiplicity: 1)