+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRP-01

Blinds controller; Smart Home; flush mount; 230VAC; NO x2; IP20

Manufacturer: ZAMEL

Manufacturer part number:
SRP-01

Alternative designations: EXT10000126

TME Symbol:
SRP-01

Specification

Manufacturer
ZAMEL
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
flush mount
Rated voltage
230V AC
Contacts configuration
NO x2
IP rating
IP20
Max. operating current
5A
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Application
intelligent house
Electrical parameters of output
250V AC/5A
Kind of module
wireless
Additional functions
LED status indicator
Gross weight62.3 g
EAN code5903669024170
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SRP-01
27 in TME stock
Net price for quantities from 1 pcs - 32.41 USDGross price for quantities from 1 pcs - 32.41 USD
Net price for quantities from 5 pcs - 30.39 USDGross price for quantities from 5 pcs - 30.39 USD
Net price for quantities from 10 pcs - 28.36 USDGross price for quantities from 10 pcs - 28.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 72 pcs