+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRP7028C100M

Inductor: wire; SMD; 10nH; Ioper: 6A; R: 68mΩ; ±20%; 7.1x6.6x2.8mm

NEW

Manufacturer: BOURNS

Manufacturer part number:
SRP7028C100M
TME Symbol:
SRP7028C100M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10nH
Operating current
6A
Resistance
68mΩ
Tolerance
±20%
Resonant frequency
14MHz
Body dimensions
7.1x6.6x2.8mm
Q factor
15
Test frequency
0.1MHz
Saturation current
6A
Operating temperature
-40...125°C
Gross weight0.88 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRP7028C100M
0 in TME stock
Net price for quantities from 210 pcs - 0.56 USDGross price for quantities from 210 pcs - 0.56 USD
Net price for quantities from 840 pcs - 0.52 USDGross price for quantities from 840 pcs - 0.52 USD
No. of pieces (Multiplicity: 210)
Minimum order quantity: 210.
Multiplicity: 210.