+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR0604-220ML

Inductor: wire; SMD; 22uH; 900mA; R: 190mΩ; ±20%; 6.5x6.5x4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SRR0604-220ML
TME Symbol:
SRR0604-220ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
0.9A
Resistance
0.19Ω
Tolerance
±20%
Body dimensions
6.5x6.5x4.8mm
Operating temperature
-40...125°C
Gross weight0.741 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR0604-220ML
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.