+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR0604-2R5ML

Inductor: wire; SMD; 2.5uH; 2.5A; R: 35mΩ; ±20%; 6.5x6.5x4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SRR0604-2R5ML
TME Symbol:
SRR0604-2R5ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
2.5µH
Operating current
2.5A
Resistance
35mΩ
Tolerance
±20%
Body dimensions
6.5x6.5x4.8mm
Operating temperature
-40...125°C
Gross weight0.7 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR0604-2R5ML
2 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 pcs