+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR0604-470KL

Inductor: wire; SMD; 47uH; 600mA; R: 360mΩ; ±10%; 6.5x6.5x4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SRR0604-470KL
TME Symbol:
SRR0604-470KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
0.6A
Resistance
0.36Ω
Tolerance
±10%
Body dimensions
6.5x6.5x4.8mm
Operating temperature
-40...125°C
Gross weight0.744 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR0604-470KL
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.