+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR1005-100M

Inductor: wire; SMD; 10uH; 2A; R: 65mΩ; ±20%; 12.7x10x5.2mm


Manufacturer: BOURNS

Manufacturer part number:
SRR1005-100M
TME Symbol:
SRR1005-100M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2A
Resistance
65mΩ
Tolerance
±20%
Body dimensions
12.7x10x5.2mm
Operating temperature
-40...125°C
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1005-100M
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 600 pcs - 0.53 USDGross price for quantities from 600 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.