+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR1005-101K

Inductor: wire; SMD; 100uH; 680mA; R: 420mΩ; ±10%; 12.7x10x5.2mm

Manufacturer: BOURNS

Manufacturer part number:
SRR1005-101K
TME Symbol:
SRR1005-101K

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.68A
Resistance
0.42Ω
Tolerance
±10%
Body dimensions
12.7x10x5.2mm
Operating temperature
-40...125°C
Gross weight1.574 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1005-101K
0 in TME stock
Net price for quantities from 600 pcs - 0.56 USDGross price for quantities from 600 pcs - 0.56 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.