+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR1208-220ML

Inductor: wire; SMD; 22uH; Ioper: 3.5A; R: 43mΩ; ±20%; Isat: 4A


Manufacturer: BOURNS

Manufacturer part number:
SRR1208-220ML
TME Symbol:
SRR1208-220ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
3.5A
Resistance
43mΩ
Tolerance
±20%
Body dimensions
12.7x12.7x8.5mm
Saturation current
4A
Operating temperature
-40...125°C
Gross weight4.621 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1208-220ML
429 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 400 pcs - 0.44 USDGross price for quantities from 400 pcs - 0.44 USD
Net price for quantities from 800 pcs - 0.41 USDGross price for quantities from 800 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs