+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRR1280-101M

Inductor: wire; SMD; 100uH; Ioper: 2.1A; R: 150mΩ; ±20%; Isat: 2A


Manufacturer: BOURNS

Manufacturer part number:
SRR1280-101M
TME Symbol:
SRR1280-101M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
2.1A
Resistance
0.15Ω
Tolerance
±20%
Body dimensions
12.5x12.5x7.5mm
Saturation current
2A
Operating temperature
-40...125°C
Gross weight4.2 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRR1280-101M
0 in TME stock
Net price for quantities from 400 pcs - 0.55 USDGross price for quantities from 400 pcs - 0.55 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.