+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRW-01

Blinds controller; Smart Home; flush mount; 230VAC; IP20; SUPLA

Manufacturer: ZAMEL

Manufacturer part number:
SRW-01

Alternative designations: SPL10000004

TME Symbol:
SRW-01

Specification

Manufacturer
ZAMEL
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Output 1 electrical parameters
250V AC / 5A
Number of outputs
2
Application
intelligent house
Number of inputs
2
Interface
WiFi
Kind of output
NO x2
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 230V AC
Gross weight64.97 g
Certificates
EAN code5903669214588
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SRW-01
4 in TME stock
Net price for quantities from 1 pcs - 59.57 USDGross price for quantities from 1 pcs - 59.57 USD
Net price for quantities from 5 pcs - 55.85 USDGross price for quantities from 5 pcs - 55.85 USD
Net price for quantities from 10 pcs - 52.12 USDGross price for quantities from 10 pcs - 52.12 USD
No. of pieces (Multiplicity: 1)