+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS01GL13FT

Microswitch SNAP ACTION; 0.1A/125VAC; SPDT; ON-(ON); Pos: 2; SS

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS01GL13FT
TME Symbol:
SS-01GL13-FT

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
quick connect terminal
Body dimensions
19.8x6.4x10.2mm
Operating temperature
-25...85°C
Operating Force
0.16N
Lever length
15.8mm
Terminal pitch
8.8mm
Contact material
gold
Button shape
convex, rectangular
Gross weight1.99 g
Certificates
EAN code4536854063855
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS01GL13FT
28 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 100 pcs