+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-10-23NP-L-E

Switch: rotary; Pos: 3; DP3T; 0.1A/5VDC; 36°; THT; Leads: for PCB


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
SS-10-23NP-L-E
TME Symbol:
SS-10-23NP-L-E

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
rotary
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.1A / 5V DC
Indexed positions
36°
Mounting
THT
Leads
for PCB
Contact material
copper alloy
Switching method
BBM (non-shorting), ON-ON-ON
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switching torque
4Ncm
Contact plating
gold-plated
Terminal pitch
2.54mm
Manufacturer series
SS-10
Switches features
with knob
Operating temperature
-25...70°C
Gross weight3 g
Certificates
See other products in this category: Rotary Switches Nidec Copal Electronics,
See other products from this series.:
*
SS-10-23NP-L-E
0 in TME stock
Net price for quantities from 200 pcs - 3.34 USDGross price for quantities from 200 pcs - 3.34 USD
Net price for quantities from 1000 pcs - 2.98 USDGross price for quantities from 1000 pcs - 2.98 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.