+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5F-8A-AP

Fuse: fuse; 8A; 125VAC; quick blow; TE5; SS-5F; Ammo Pack

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SS-5F-8A-AP

Alternative designations: SS-5F-8A-AP

TME Symbol:
SS-5F-8A-AP

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
8A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
TE5
Manufacturer series
SS-5F
Breaking capacity
50A
Max voltage drop
133mV
Energy I2t
107A2s
Resistance
9.9mΩ
Kind of package
Ammo Pack
Gross weight45.4 g
Certificates
See other products in this category: Fuses TE5 EATON/BUSSMANN,
See other products from this series.:
*
SS-5F-8A-AP
0 in TME stock
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.