+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON/BUSSMANN
Alternative designations: SS-5H-2.5A-BKH
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 2.5A | |
Rated voltage | 300V AC | |
Fuse characteristics | time-lag | |
Fuse size | TE5 | |
Manufacturer series | SS-5H | |
Breaking capacity | 100A | |
Max voltage drop | 73.5mV | |
Energy I2t | 40.3A2s | |
Resistance | 23mΩ | |
Kind of package | bag |