+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5H-2A-APH

Fuse: fuse; THT; 2A; 300VAC; time-lag; TE5; SS; 5.08mm; Ammo Pack


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SS-5H-2A-APH

Alternative designations: SS-5H-2A-APH

TME Symbol:
SS-5H-2A-APH

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
2A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TE5
Manufacturer series
SS
Breaking capacity
100A
Breaking characteristics
1.5In: min 60min, 2.1In: max 2min, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
75mV
Terminal pitch
5.08mm
Energy I2t
29.8A2s
Fuses application
battery chargers, converters, power supply, standard applications
Soldering temperature
350°C
Pin diameter
0.6mm
Kind of package
Ammo Pack
Operating temperature
-40...125°C
Leads
for soldering
Gross weight0.457 g
Certificates
See other products in this category: Fuses TE5 EATON/BUSSMANN,
See other products from this series.:
*
SS-5H-2A-APH
437 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs