+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 1.5A / 250V AC | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPDT | |
Max. contact resistance: | 100mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | SS | |
Stable positions number | 1 | |
Leads | for soldering, straight | |
Body dimensions | 12.8x5.75x6.5mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...75°C | |
Operating Force | 0.5N | |
Electrical life | 10000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 5.08mm | |
Key stroke | 1.35mm | |
Mounting | PCB | |
Illumination | none | |
Button marking | blank |