+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS18

Diode: Schottky rectifying; SMA; SMD; 80V; 1A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SS18
TME Symbol:
SS18-ONS

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
80V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight0.089 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
SS18
6170 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs