+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS25-E3/5BT

Diode: Schottky rectifying; SMB; SMD; 50V; 2A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS25-E3/5BT
TME Symbol:
SS25-E3/5BT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.7V
Max. forward impulse current
75A
Kind of package
13 inch reel
Manufacturer standard package
3200pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS25-E3/5BT
0 in TME stock
Net price for quantities from 3200 pcs - 0.10 USDGross price for quantities from 3200 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.