+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS26-E3/5BT

Diode: Schottky rectifying; SMB; SMD; 60V; 2A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS26-E3/5BT
TME Symbol:
SS26-E3/5BT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.7V
Max. forward impulse current
75A
Kind of package
13 inch reel
Manufacturer standard package
3200pcs.
Gross weight0.139 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS26-E3/5BT
1082 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 1600 pcs - 0.15 USDGross price for quantities from 1600 pcs - 0.15 USD
Net price for quantities from 3200 pcs - 0.14 USDGross price for quantities from 3200 pcs - 0.14 USD
Net price for quantities from 6400 pcs - 0.13 USDGross price for quantities from 6400 pcs - 0.13 USD
Net price for quantities from 9600 pcs - 0.13 USDGross price for quantities from 9600 pcs - 0.13 USD
Net price for quantities from 22400 pcs - 0.12 USDGross price for quantities from 22400 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 200 pcs